1/1 Transceiver Full RS422, RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 10-MSOP
10-MSOP, M10.118 PKG

ISL32450EIUZ-T7A

DigiKey Part Number
ISL32450EIUZ-T7ATR-ND - Tape & Reel (TR)
ISL32450EIUZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL32450EIUZ-T7A
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,07000 €7,07 €
105,48300 €54,83 €
255,08560 €127,14 €
1004,64900 €464,90 €
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,27190 €