
ISL32432EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL32432EIBZ-T7ATR-ND - Tape & Reel (TR) ISL32432EIBZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL32432EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32432EIBZ | Renesas Electronics Corporation | 0 | 20-ISL32432EIBZ-ND | 4,60000 € | MFR Recommended |
| ISL32432EIBZ-T | Renesas Electronics Corporation | 0 | ISL32432EIBZ-T-ND | 2,52607 € | Parametric Equivalent |
| ISL32437EIBZ-T | Renesas Electronics Corporation | 0 | ISL32437EIBZ-T-ND | 3,28520 € | Parametric Equivalent |
| ISL32452EIBZ-T | Renesas Electronics Corporation | 0 | 20-ISL32452EIBZ-TCT-ND | 5,39000 € | Parametric Equivalent |
| ISL32452EIBZ-T7A | Renesas Electronics Corporation | 0 | ISL32452EIBZ-T7ACT-ND | 7,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37500 € | 43,75 € |
| 25 | 4,04680 € | 101,17 € |
| 100 | 3,68530 € | 368,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,99840 € | 999,60 € |
| 500 | 3,64562 € | 1.822,81 € |
| 1.250 | 3,17522 € | 3.969,03 € |
| 2.500 | 3,05762 € | 7.644,05 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,65730 € |

