ISL32274EFBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.976
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: 1,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 506
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.436
Unit Price: 0,72000 €
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 16-SOIC
16 SOIC

ISL32274EFBZ-T

DigiKey Part Number
ISL32274EFBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32274EFBZ-T
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32274EFBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
10Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types