
ISL32174EFVZ | |
|---|---|
DigiKey Part Number | ISL32174EFVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32174EFVZ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32174EFVZ Models |
Category | Data Rate 32Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3032ECUE+ | Analog Devices Inc./Maxim Integrated | 2.240 | MAX3032ECUE+-ND | 5,52000 € | Similar |
| MAX3032ECUE+T | Analog Devices Inc./Maxim Integrated | 1.565 | 175-MAX3032ECUE+TCT-ND | 5,52000 € | Similar |
| MAX3032EEUE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3032EEUE+-ND | 5,74000 € | Similar |
| MAX3032EEUE+T | Analog Devices Inc./Maxim Integrated | 2.477 | MAX3032EEUE+TCT-ND | 5,52000 € | Similar |
| MAX3033ECUE+ | Analog Devices Inc./Maxim Integrated | 244 | MAX3033ECUE+-ND | 4,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,94900 € | 19,49 € |
| 25 | 1,76640 € | 44,16 € |
| 100 | 1,57030 € | 157,03 € |
| 250 | 1,47804 € | 369,51 € |
| 960 | 1,38011 € | 1.324,91 € |
| 1.920 | 1,34267 € | 2.577,93 € |
| 2.880 | 1,32397 € | 3.813,03 € |
| 5.760 | 1,29659 € | 7.468,36 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,17070 € |



