


ISL3153EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL3153EIUZ-T7ATR-ND - Tape & Reel (TR) ISL3153EIUZ-T7ACT-ND - Cut Tape (CT) ISL3153EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3153EIUZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,62880 € | 40,72 € |
| 100 | 1,46260 € | 146,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49664 € | 374,16 € |
| 500 | 1,44078 € | 720,39 € |
| 750 | 1,41292 € | 1.059,69 € |
| 1.250 | 1,38216 € | 1.727,70 € |
| 1.750 | 1,36421 € | 2.387,37 € |
| 2.500 | 1,34699 € | 3.367,47 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

