ISL31498EIBZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,30000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 940
Unit Price: 3,53000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.322
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,01499 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.376
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.960
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: 4,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,28889 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: 8,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: 5,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,81418 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: 8,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,57000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL31498EIBZ

DigiKey Part Number
ISL31498EIBZ-ND
Manufacturer
Manufacturer Product Number
ISL31498EIBZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL31498EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
15Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types