ISL28430CVZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 807
Unit Price: 2,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 37
Unit Price: 3,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,03696 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,82979 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,48562 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.148
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.168
Unit Price: 7,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.085
Unit Price: 2,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.492
Unit Price: 2,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.369
Unit Price: 3,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 267
Unit Price: 4,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 248
Unit Price: 3,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.640
Unit Price: 3,59000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28430CVZ-T7A

DigiKey Part Number
ISL28430CVZ-T7ATR-ND - Tape & Reel (TR)
ISL28430CVZ-T7ACT-ND - Cut Tape (CT)
ISL28430CVZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28430CVZ-T7A
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
5 µV
Current - Supply
20µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types