Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28230CBZ-T7

DigiKey Part Number
20-ISL28230CBZ-T7TR-ND - Tape & Reel (TR)
20-ISL28230CBZ-T7CT-ND - Cut Tape (CT)
20-ISL28230CBZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28230CBZ-T7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28230CBZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
20µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
250 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.374
Factory Stock: 48.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,33300 €13,33 €
251,20200 €30,05 €
1001,06050 €106,05 €
2500,99412 €248,53 €
5000,95440 €477,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,92190 €921,90 €
2.0000,89527 €1.790,54 €
3.0000,88198 €2.645,94 €
5.0000,86728 €4.336,40 €
7.0000,85871 €6.010,97 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,21130 €