
ISL15102IRZ-T13 | |
|---|---|
DigiKey Part Number | 20-ISL15102IRZ-T13TR-ND - Tape & Reel (TR) 20-ISL15102IRZ-T13CT-ND - Cut Tape (CT) 20-ISL15102IRZ-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL15102IRZ-T13 |
Description | IC TRANSCEIVER 2/0 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 8V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,05800 € | 20,58 € |
| 25 | 1,86720 € | 46,68 € |
| 100 | 1,66100 € | 166,10 € |
| 250 | 1,56416 € | 391,04 € |
| 500 | 1,50624 € | 753,12 € |
| 1.000 | 1,46156 € | 1.461,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40894 € | 3.522,35 € |
| 5.000 | 1,37902 € | 6.895,10 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,34620 € |


