ISL15102IRZ - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL15102IRZ-EVALZ

DigiKey Part Number
20-ISL15102IRZ-EVALZ-ND
Manufacturer
Manufacturer Product Number
ISL15102IRZ-EVALZ
Description
EVAL BOARD FOR ISL15102IRZ
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL15102IRZ - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Power Line Communication/Modem (PLC, PLM)
Embedded
-
Utilized IC / Part
ISL15102IRZ
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,48000 €49,48 €
Manufacturers Standard Package
Unit Price without VAT:49,48000 €
Unit Price with VAT:57,89160 €