ISL12028IV27Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 3,46160 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL12028IV27Z

DigiKey Part Number
ISL12028IV27Z-ND
Manufacturer
Manufacturer Product Number
ISL12028IV27Z
Description
IC RTC CLK/CALENDAR I2C 14TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL12028IV27Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Supervisor, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
10µA ~ 20µA @ 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types