Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V016SA10PH | |
|---|---|
DigiKey Part Number | IDT71V016SA10PH-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V016SA10PH |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |


