
ICL3245EIAZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3245EIAZ-TTR-ND - Tape & Reel (TR) 20-ICL3245EIAZ-TCT-ND - Cut Tape (CT) 20-ICL3245EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3245EIAZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,92960 € | 48,24 € |
| 100 | 1,71770 € | 171,77 € |
| 250 | 1,61812 € | 404,53 € |
| 500 | 1,55852 € | 779,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50974 € | 1.509,74 € |
| 2.000 | 1,46974 € | 2.939,48 € |
| 3.000 | 1,44978 € | 4.349,34 € |
| 5.000 | 1,42769 € | 7.138,45 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,45150 € |

