
ICL3243ECVZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3243ECVZ-TTR-ND - Tape & Reel (TR) 20-ICL3243ECVZ-TCT-ND - Cut Tape (CT) 20-ICL3243ECVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3243ECVZ-T |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243ECVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,60600 € | 40,15 € |
| 100 | 1,44140 € | 144,14 € |
| 250 | 1,36300 € | 340,75 € |
| 500 | 1,31570 € | 657,85 € |
| 1.000 | 1,27678 € | 1.276,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23568 € | 3.089,20 € |
| 5.000 | 1,21092 € | 6.054,60 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |

