2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3223EIVZ-T7A

DigiKey Part Number
ICL3223EIVZ-T7ATR-ND - Tape & Reel (TR)
ICL3223EIVZ-T7ACT-ND - Cut Tape (CT)
ICL3223EIVZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3223EIVZ-T7A
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,51500 €25,15 €
252,28880 €57,22 €
1002,04450 €204,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,92960 €482,40 €
5001,86084 €930,42 €
7501,82652 €1.369,89 €
1.2501,78862 €2.235,78 €
1.7501,76653 €3.091,43 €
2.5001,74531 €4.363,27 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,04820 €