
ICL3221EIVZ-T7A | |
|---|---|
DigiKey Part Number | ICL3221EIVZ-T7ATR-ND - Tape & Reel (TR) ICL3221EIVZ-T7ACT-ND - Cut Tape (CT) ICL3221EIVZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221EIVZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221EIVZ-T7A Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,68880 € | 42,22 € |
| 100 | 1,50000 € | 150,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41124 € | 352,81 € |
| 500 | 1,35814 € | 679,07 € |
| 750 | 1,33167 € | 998,75 € |
| 1.250 | 1,30242 € | 1.628,02 € |
| 1.750 | 1,28537 € | 2.249,40 € |
| 2.500 | 1,26900 € | 3.172,50 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,04200 € |

