
HN58X25256FPIAG#S0 | |
|---|---|
DigiKey Part Number | 559-HN58X25256FPIAG#S0TR-ND - Tape & Reel (TR) 559-HN58X25256FPIAG#S0CT-ND - Cut Tape (CT) 559-HN58X25256FPIAG#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN58X25256FPIAG#S0 |
Description | IC EEPROM 256KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | HN58X25256FPIAG#S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,62100 € | 46,21 € |
| 25 | 4,48360 € | 112,09 € |
| 50 | 4,37900 € | 218,95 € |
| 100 | 4,27460 € | 427,46 € |
| 250 | 4,13744 € | 1.034,36 € |
| 500 | 4,03482 € | 2.017,41 € |
| 1.000 | 3,93355 € | 3.933,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,80224 € | 9.505,60 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,80320 € |

