
HIN232IBZ-T | |
|---|---|
DigiKey Part Number | 20-HIN232IBZ-TTR-ND - Tape & Reel (TR) 20-HIN232IBZ-TCT-ND - Cut Tape (CT) 20-HIN232IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN232IBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN232IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,72640 € | 18,16 € |
| 100 | 0,63400 € | 63,40 € |
| 250 | 0,59080 € | 147,70 € |
| 500 | 0,56500 € | 282,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54387 € | 543,87 € |
| 2.000 | 0,52658 € | 1.053,16 € |
| 3.000 | 0,51795 € | 1.553,85 € |
| 5.000 | 0,50841 € | 2.542,05 € |
| 7.000 | 0,50285 € | 3.519,95 € |
| 10.000 | 0,49751 € | 4.975,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

