2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN232ECBZ-T

DigiKey Part Number
HIN232ECBZ-TTR-ND - Tape & Reel (TR)
HIN232ECBZ-TCT-ND - Cut Tape (CT)
HIN232ECBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIN232ECBZ-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM232AARWZAnalog Devices Inc.441505-ADM232AARWZ-ND6,10000 €Similar
LT1081CSW#PBFAnalog Devices Inc.141LT1081CSW#PBF-ND8,14000 €Similar
LT1081ISW#PBFAnalog Devices Inc.73LT1081ISW#PBF-ND10,79000 €Similar
MAX232ACWE+Analog Devices Inc./Maxim Integrated365MAX232ACWE+-ND9,56000 €Similar
MAX232EEWE+Analog Devices Inc./Maxim Integrated388MAX232EEWE+-ND8,72000 €Similar
In-Stock: 4.048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,99900 €9,99 €
250,89720 €22,43 €
1000,78680 €78,68 €
2500,73508 €183,77 €
5000,70422 €352,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67893 €678,93 €
2.0000,65822 €1.316,44 €
3.0000,64788 €1.943,64 €
5.0000,63645 €3.182,25 €
7.0000,62978 €4.408,46 €
10.0000,62339 €6.233,90 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,68480 €