HIN202EIBN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.330
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 82
Unit Price: 1,45000 €
Datasheet

Direct


STMicroelectronics
In Stock: 14.466
Unit Price: 1,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.367
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.095
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.159
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.048
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.857
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.054
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.350
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.534
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 151
Unit Price: 8,57000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16 SOIC

HIN202EIBN

DigiKey Part Number
HIN202EIBN-ND
Manufacturer
Manufacturer Product Number
HIN202EIBN
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIN202EIBN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types