


HA5023IBZ96 | |
|---|---|
DigiKey Part Number | HA5023IBZ96TR-ND - Tape & Reel (TR) HA5023IBZ96CT-ND - Cut Tape (CT) HA5023IBZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HA5023IBZ96 |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 350V/µs | |
Current - Supply | 7.5 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,47100 € | 64,71 € |
| 25 | 6,01240 € | 150,31 € |
| 100 | 5,50900 € | 550,90 € |
| 250 | 5,26888 € | 1.317,22 € |
| 500 | 5,12414 € | 2.562,07 € |
| 1.000 | 5,00508 € | 5.005,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,22898 € | 13.072,45 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,71100 € |

