
FS3000-EVK | |
|---|---|
DigiKey Part Number | 1833-FS3000-EVK-ND |
Manufacturer | |
Manufacturer Product Number | FS3000-EVK |
Description | AIR VELOCITY EVALUATION KIT |
Customer Reference | |
Detailed Description | FS3000 - Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Flow, Gas | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FS3000 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,60000 € | 77,60 € |
| Unit Price without VAT: | 77,60000 € |
|---|---|
| Unit Price with VAT: | 90,79200 € |



