
FS3000-1015 | |
|---|---|
DigiKey Part Number | 800-FS3000-1015TR-ND - Tape & Reel (TR) 800-FS3000-1015CT-ND - Cut Tape (CT) 800-FS3000-1015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS3000-1015 |
Description | SENSOR FLOW AIR |
Customer Reference | |
Detailed Description | Air Flow Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensing Range | - | |
Flow Sensor Type | Air | |
Voltage - Input | 3.3V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| 5 | 12,57600 € | 62,88 € |
| 10 | 12,11600 € | 121,16 € |
| 25 | 11,56400 € | 289,10 € |
| 50 | 11,18720 € | 559,36 € |
| 100 | 10,84130 € | 1.084,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,14464 € | 5.072,32 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,15770 € |









