
F2972EVBI-50OHM | |
|---|---|
DigiKey Part Number | 800-3765-ND |
Manufacturer | |
Manufacturer Product Number | F2972EVBI-50OHM |
Description | EVAL BOARD FOR F2972 |
Customer Reference | |
Detailed Description | F2972 - Switch (SPDT) 5MHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Switch, SPDT | |
Frequency | 5MHz ~ 10GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F2972 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 10GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,41000 € | 211,41 € |
| Unit Price without VAT: | 211,41000 € |
|---|---|
| Unit Price with VAT: | 247,34970 € |

