F2932NBGP8 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2932NBGP8

DigiKey Part Number
800-F2932NBGP8TR-ND - Tape & Reel (TR)
800-F2932NBGP8CT-ND - Cut Tape (CT)
800-F2932NBGP8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2932NBGP8
Description
IC RF SWITCH SPDT 8GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
F2932NBGP8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
50MHz ~ 8GHz
Isolation
37dB
Insertion Loss
1.6dB
Test Frequency
8GHz
P1dB
36.5dBm
IIP3
64dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,05700 €30,57 €
252,77200 €69,30 €
1002,42370 €242,37 €
2502,23932 €559,83 €
5002,12034 €1.060,17 €
1.0002,01676 €2.016,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,69170 €