
F2915NBGK | |
|---|---|
DigiKey Part Number | 800-3574-ND |
Manufacturer | |
Manufacturer Product Number | F2915NBGK |
Description | IC RF SWITCH SP5T 8GHZ 24VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC SP5T 8 GHz 50Ohm 24-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | F2915NBGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SP5T | |
Frequency Range | 50MHz ~ 8GHz | |
Isolation | 50dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |

