
F2913NLGK | |
|---|---|
DigiKey Part Number | 800-4313-ND |
Manufacturer | |
Manufacturer Product Number | F2913NLGK |
Description | IC RF SWITCH SP2T 6GHZ 20VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G/5G, WiMax SP2T 50Ohm 20-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | F2913NLGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
RF Type | 2G/3G/4G/5G, WiMax | |
Topology | - | |
Circuit | SP2T | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 51dB | |
Insertion Loss | 1.25dB | |
Test Frequency | 6GHz | |
P1dB | 36dBm | |
IIP3 | 65dBm (typ) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |


