
F2910EVBI | |
|---|---|
DigiKey Part Number | 800-3738-ND |
Manufacturer | |
Manufacturer Product Number | F2910EVBI |
Description | F2910 SPST RF SWITCH - EVALUATIO |
Customer Reference | |
Detailed Description | F2910 - Switch (SPST) 30MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Switch, SPST | |
Frequency | 30MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F2910 | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 8GHz | |
Function | Switch (SPST) | |
Base Product Number |

