
F2480NBGI | |
|---|---|
DigiKey Part Number | 800-3762-ND |
Manufacturer | |
Manufacturer Product Number | F2480NBGI |
Description | IC RF AMP 400MHZ-3GHZ 32VFQFPN |
Customer Reference | |
Detailed Description | RF Amplifier IC 400MHz ~ 3GHz 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 400MHz ~ 3GHz | |
P1dB | 20.9dBm | |
Gain | 11.1dB ~ 14.4dB | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 121mA | |
Test Frequency | 400MHz ~ 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |

