F1792 - Mixer 400MHz ~ 3.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1792EVBI

DigiKey Part Number
800-3583-ND
Manufacturer
Manufacturer Product Number
F1792EVBI
Description
VERSAMIXER EVAL BOARD
Customer Reference
Detailed Description
F1792 - Mixer 400MHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Mixer
Frequency
400MHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
F1792
Note
-
RF Type
-
RF Frequency
400MHz ~ 3.8GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1321,65000 €321,65 €
Manufacturers Standard Package
Unit Price without VAT:321,65000 €
Unit Price with VAT:376,33050 €