Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7104CSZ-T7

DigiKey Part Number
EL7104CSZ-T7TR-ND - Tape & Reel (TR)
EL7104CSZ-T7CT-ND - Cut Tape (CT)
EL7104CSZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL7104CSZ-T7
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL7104CSZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
7.5ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4420ZMMicrochip Technology32576-1191-ND1,50000 €Similar
In-Stock: 57
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,71000 €5,71 €
104,39600 €43,96 €
254,06520 €101,63 €
1003,70170 €370,17 €
2503,52856 €882,14 €
5003,42412 €1.712,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,48225 €3.482,25 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,68070 €