
AT25QL641-MHE-T | |
|---|---|
DigiKey Part Number | 1695-AT25QL641-MHE-TTR-ND - Tape & Reel (TR) 1695-AT25QL641-MHE-TCT-ND - Cut Tape (CT) 1695-AT25QL641-MHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QL641-MHE-T |
Description | IC FLASH 64MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-UDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,38320 € | 34,58 € |
| 100 | 1,23850 € | 123,85 € |
| 250 | 1,16948 € | 292,37 € |
| 500 | 1,12788 € | 563,94 € |
| 1.000 | 1,09363 € | 1.093,63 € |
| 2.500 | 1,05747 € | 2.643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,03062 € | 6.183,72 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,38680 € |

