
DA14585-00T00AT2 | |
|---|---|
DigiKey Part Number | 1695-DA14585-00T00AT2TR-ND - Tape & Reel (TR) 1695-DA14585-00T00AT2CT-ND - Cut Tape (CT) 1695-DA14585-00T00AT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14585-00T00AT2 |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 64kB OTP, 128kB ROM, 96kB SRAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 25 |
Part Status Active | Voltage - Supply 3.3V |
Type TxRx + MCU | Current - Receiving 3.7mA |
RF Family/Standard Bluetooth | Current - Transmitting 3.4mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 1Mbps | Package / Case 40-VFQFN Exposed Pad |
Power - Output 0dBm | Supplier Device Package 40-QFN (5x5) |
Sensitivity -93dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,19000 € | 41,90 € |
| 25 | 3,96360 € | 99,09 € |
| 100 | 3,65240 € | 365,24 € |
| 250 | 3,46592 € | 866,48 € |
| 500 | 3,33422 € | 1.667,11 € |
| 1.000 | 3,21013 € | 3.210,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,94912 € | 14.745,60 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,66280 € |

