
DA14583F01ATDB-P | |
|---|---|
DigiKey Part Number | 1564-1019-ND |
Manufacturer | |
Manufacturer Product Number | DA14583F01ATDB-P |
Description | DAUGHTERBOARD DA14583 QFN40 |
Customer Reference | |
Detailed Description | DA14583 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14583 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

