
CP82C54-12Z | |
|---|---|
DigiKey Part Number | CP82C54-12Z-ND |
Manufacturer | |
Manufacturer Product Number | CP82C54-12Z |
Description | IC OSC PROG TIMER 12MHZ 24-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 12MHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CP82C54-12Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Programmable Timer | |
Count | - | |
Frequency | 12MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

