Similar

BCR4AS-16LH-1#B00 | |
|---|---|
DigiKey Part Number | BCR4AS-16LH-1#B00-ND |
Manufacturer | |
Manufacturer Product Number | BCR4AS-16LH-1#B00 |
Description | TRIAC SENS GATE 800V 4A MP3A |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | BCR4AS-16LH-1#B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | MP-3A | |
Base Product Number |


