
AT45DQ321-SHF-T | |
|---|---|
DigiKey Part Number | 1695-AT45DQ321-SHF-TTR-ND - Tape & Reel (TR) 1695-AT45DQ321-SHF-TCT-ND - Cut Tape (CT) 1695-AT45DQ321-SHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-SHF-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ321-SHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,71300 € | 37,13 € |
| 25 | 3,60320 € | 90,08 € |
| 50 | 3,52000 € | 176,00 € |
| 100 | 3,43680 € | 343,68 € |
| 250 | 3,32744 € | 831,86 € |
| 500 | 3,24540 € | 1.622,70 € |
| 1.000 | 3,16435 € | 3.164,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,91606 € | 5.832,12 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,65660 € |

