
AT45DB161E-SHFHA-T | |
|---|---|
DigiKey Part Number | AT45DB161E-SHFHA-TTR-ND - Tape & Reel (TR) AT45DB161E-SHFHA-TCT-ND - Cut Tape (CT) AT45DB161E-SHFHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SHFHA-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SHFHA-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 4096 pages |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,60900 € | 26,09 € |
| 25 | 2,53280 € | 63,32 € |
| 50 | 2,47520 € | 123,76 € |
| 100 | 2,41740 € | 241,74 € |
| 250 | 2,34136 € | 585,34 € |
| 500 | 2,28418 € | 1.142,09 € |
| 1.000 | 2,22756 € | 2.227,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,17167 € | 4.343,34 € |
| 4.000 | 2,11667 € | 8.466,68 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,26430 € |

