FLASH Memory IC 4Mbit SPI 85 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XE041B-XMHN-T

DigiKey Part Number
1265-1147-2-ND - Tape & Reel (TR)
1265-1147-1-ND - Cut Tape (CT)
1265-1147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE041B-XMHN-T
Description
IC FLASH 4MBIT SPI 85MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25XE041B-XMHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 2.75ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,34300 €13,43 €
251,30520 €32,63 €
501,27600 €63,80 €
1001,24730 €124,73 €
2501,20892 €302,23 €
5001,18004 €590,02 €
1.0001,15129 €1.151,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,09468 €4.378,72 €
8.0001,06699 €8.535,92 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,68480 €