
AT25SF161B-MHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF161B-MHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF161B-MHD-TCT-ND - Cut Tape (CT) 1695-AT25SF161B-MHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-MHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 6 ns 8-UDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 5µs, 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,73800 € | 18,45 € |
| 50 | 0,72220 € | 36,11 € |
| 100 | 0,70640 € | 70,64 € |
| 250 | 0,68516 € | 171,29 € |
| 500 | 0,66912 € | 334,56 € |
| 1.000 | 0,65311 € | 653,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,61228 € | 3.673,68 € |
| 12.000 | 0,59685 € | 7.162,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |


