
AT25SF041B-SHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF041B-SHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF041B-SHD-TCT-ND - Cut Tape (CT) 1695-AT25SF041B-SHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF041B-SHD-T |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF041B-SHD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,38160 € | 38,16 € |
| 250 | 0,37052 € | 92,63 € |
| 500 | 0,36206 € | 181,03 € |
| 1.000 | 0,35358 € | 353,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34513 € | 690,26 € |
| 4.000 | 0,33672 € | 1.346,88 € |
| 6.000 | 0,33184 € | 1.991,04 € |
| 10.000 | 0,32573 € | 3.257,30 € |
| 14.000 | 0,32174 € | 4.504,36 € |
| 20.000 | 0,31755 € | 6.351,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

