AT25QL128A-UUE-T is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,49000 €
Datasheet
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 21-WLCSP (3.02x3.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25QL128A-UUE-T

DigiKey Part Number
1265-1350-2-ND - Tape & Reel (TR)
1265-1350-1-ND - Cut Tape (CT)
1265-1350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QL128A-UUE-T
Description
IC FLASH 128MBIT SPI 21WLCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 21-WLCSP (3.02x3.29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
150µs, 5ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-WLCSP (3.02x3.29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 17.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,45123 €7.256,15 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,24640 €