
9ZXL1930BKLFT | |
|---|---|
DigiKey Part Number | 800-3213-2-ND - Tape & Reel (TR) 800-3213-1-ND - Cut Tape (CT) 800-3213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9ZXL1930BKLFT |
Description | IC Z-BUFFER LOW POWER 72QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,19600 € | 51,96 € |
| 25 | 4,77560 € | 119,39 € |
| 100 | 4,32040 € | 432,04 € |
| 250 | 4,10588 € | 1.026,47 € |
| 500 | 3,98966 € | 1.994,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,76138 € | 9.403,45 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,13150 € |

