Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 72-VFQFPN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL1930BKLFT

DigiKey Part Number
800-3213-2-ND - Tape & Reel (TR)
800-3213-1-ND - Cut Tape (CT)
800-3213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9ZXL1930BKLFT
Description
IC Z-BUFFER LOW POWER 72QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 72-VFQFPN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:19
Differential - Input:Output
Yes/Yes
Frequency - Max
150MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VFQFPN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,86000 €6,86 €
105,13200 €51,32 €
254,71640 €117,91 €
1004,26670 €426,67 €
2504,05484 €1.013,71 €
5003,94006 €1.970,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,71462 €9.286,55 €
Manufacturers Standard Package
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,02620 €