Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 72-VFQFPN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL1930BKLF

DigiKey Part Number
800-3281-ND
Manufacturer
Manufacturer Product Number
9ZXL1930BKLF
Description
IC Z-BUFFER LOW POWER 72QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 72-VFQFPN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:19
Differential - Input:Output
Yes/Yes
Frequency - Max
150MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VFQFPN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,95000 €6,95 €
105,19600 €51,96 €
254,77560 €119,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,13150 €