Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 64-VFQFPN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL1252EKILF

DigiKey Part Number
800-3856-ND
Manufacturer
Manufacturer Product Number
9ZXL1252EKILF
Description
DB1200ZL OEM DERIV "LITE" + WRTL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 64-VFQFPN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,39000 €6,39 €
104,76500 €47,65 €
254,37480 €109,37 €
2073,78942 €784,41 €
4143,66348 €1.516,68 €
6213,60063 €2.235,99 €
1.0353,53117 €3.654,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,47630 €