
9ZXL1231AKLFT | |
|---|---|
DigiKey Part Number | 800-3694-2-ND - Tape & Reel (TR) 800-3694-1-ND - Cut Tape (CT) 800-3694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9ZXL1231AKLFT |
Description | IC Z-BUFFER LOW POWER 64QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 1.05V ~ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,77000 € | 47,70 € |
| 25 | 4,37920 € | 109,48 € |
| 100 | 3,95660 € | 395,66 € |
| 250 | 3,75772 € | 939,43 € |
| 500 | 3,64098 € | 1.820,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,42075 € | 10.262,25 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,47630 € |


