
9ZXL0832EKILF | |
|---|---|
DigiKey Part Number | 800-9ZXL0832EKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL0832EKILF |
Description | DB800ZL OEM DERIVATIVE + WRTLK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,76600 € | 37,66 € |
| 25 | 3,44600 € | 86,15 € |
| 100 | 3,10010 € | 310,01 € |
| 490 | 2,84233 € | 1.392,74 € |
| 980 | 2,76197 € | 2.706,73 € |
| 1.470 | 2,72186 € | 4.001,13 € |
| 2.940 | 2,66318 € | 7.829,75 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 5,95530 € |


