Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL0632EKILF

DigiKey Part Number
800-9ZXL0632EKILF-ND
Manufacturer
Manufacturer Product Number
9ZXL0632EKILF
Description
DB600ZL OEM DERIVATIVE + WRTLK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,47300 €34,73 €
253,17400 €79,35 €
1002,85110 €285,11 €
4902,61071 €1.279,25 €
9802,53577 €2.485,05 €
1.4702,49837 €3.672,60 €
2.9402,44363 €7.184,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,52240 €