
9QXL2001CNHGK | |
|---|---|
DigiKey Part Number | 800-9QXL2001CNHGK-ND |
Manufacturer | |
Manufacturer Product Number | 9QXL2001CNHGK |
Description | IC DISTRIBUTION PCIE 80-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:20 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL | Package / Case 80-VFQFN Dual Rows, Exposed Pad |
Output HCSL | Supplier Device Package 80-GQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,09500 € | 40,95 € |
| 25 | 3,78360 € | 94,59 € |
| 100 | 3,44090 € | 344,09 € |
| 490 | 3,18182 € | 1.559,09 € |
| 980 | 3,10035 € | 3.038,34 € |
| 1.470 | 3,05955 € | 4.497,54 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,24780 € |


